There are no models available for this part yet.
Overview of 80X110X12 HMS4 V by CR Seals
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4380HMS-4#PBF | Analog Devices | L Q C Surge Stopper | |
LTC4380HMS-4#TRPBF | Analog Devices | L Q C Surge Stopper | |
LTC6957HMS-4#PBF | Analog Devices | L PhN, 2x Out Buf/Drvr/Logic C |
Price & Stock for 80X110X12 HMS4 V by CR Seals
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73212276
|
RS | Single Lip Oil Seal, I.D. 80 mm, O.D. 110 mm, Thickness 12 mm | CR Seals (SKF) 80X110X12 HMS4 V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$49.0600 / $57.7100 | RFQ |