There are no models available for this part yet.
Overview of 80X110X12 HMS5 RG by CR Seals
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3970HMS-5#TRPBF | Analog Devices | 40V, 350mA Buck Reg w/ 2.5µA Q | |
LTC2919HMS-5#PBF | Analog Devices | Prec 3x/2x In UV, OV & Neg V M | |
LT3970HMS-5#PBF | Analog Devices | 40V, 350mA Buck Reg w/ 2.5µA Q |
Price & Stock for 80X110X12 HMS5 RG by CR Seals
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73212277
|
RS | Single Lip Edge Oil Seal, I.D. 80 mm, O.D. 110 mm, Thickness 12 mm | CR Seals (SKF) 80X110X12 HMS5 RG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2300 / $9.9200 | RFQ |