Part Details for 80ZLJ1000M18X35.5 by Rubycon Corporation
Overview of 80ZLJ1000M18X35.5 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80ZLJ1000M18X35.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-4089-ND
|
DigiKey | CAP ALUM 1000UF 20% 80V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
220 In Stock |
|
$1.4175 / $3.6900 | Buy Now |
DISTI #
232-80ZLJ1000M18X355
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.4300 / $3.4900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 80VDC - 18mm dia x 35.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.2400 / $3.9500 | Buy Now |
Part Details for 80ZLJ1000M18X35.5
80ZLJ1000M18X35.5 CAD Models
80ZLJ1000M18X35.5 Part Data Attributes
|
80ZLJ1000M18X35.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
80ZLJ1000M18X35.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.8 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2106 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 80ZLJ1000M18X35.5
This table gives cross-reference parts and alternative options found for 80ZLJ1000M18X35.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80ZLJ1000M18X35.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80ZLJ1000MSG18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 80ZLJ1000M18X35.5 vs 80ZLJ1000MSG18X35.5 |
EKZE800ETB102MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 80ZLJ1000M18X35.5 vs EKZE800ETB102MMP1S |
EKY-800EIJ102MMP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | 80ZLJ1000M18X35.5 vs EKY-800EIJ102MMP1S |
NRZJ102M80V18X35.5YF | Fixed Capacitor, | NIC Components Corp | 80ZLJ1000M18X35.5 vs NRZJ102M80V18X35.5YF |
LQ1K108M1835MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 80ZLJ1000M18X35.5 vs LQ1K108M1835MCS |
NRZJ102M80V18X35.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | 80ZLJ1000M18X35.5 vs NRZJ102M80V18X35.5SPF |
NRZJ102M80V18X35.5TBF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | 80ZLJ1000M18X35.5 vs NRZJ102M80V18X35.5TBF |
NRZJ102M80V18X35.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | 80ZLJ1000M18X35.5 vs NRZJ102M80V18X35.5F3CF |
EKY-800EC3102MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 80ZLJ1000M18X35.5 vs EKY-800EC3102MMP1S |
80ZLJ1000MRI18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 80ZLJ1000M18X35.5 vs 80ZLJ1000MRI18X35.5 |