Part Details for 81.01.0.230.0000 by FINDER SpA
Overview of 81.01.0.230.0000 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81.01.0.230.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J6521
|
Newark | Time Delay Relay, spdt-Co,0.1Sec To 10Hr, Contact Configuration:Spdt, Nom Input Voltage:230V, Time Min:0.1S, Time Max:10H, Timing Adjustment:Screwdriver Slot, Relay Mounting:Din Rail, Delay Time Range:0.1S To 10H Rohs Compliant: Yes |Finder 81.01.0.230.0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.8800 / $93.1600 | Buy Now |
DISTI #
2066-81.01.0.230.0000-ND
|
DigiKey | RELAY TIME DELAY 10HR 16A 250V Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$89.5800 | Buy Now |
DISTI #
72341262
|
RS | Multi-Function/Multi-Voltage Timer, SPDT 16A, 12V-230V AC/DC coil | Finder 81.01.0.230.0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 8 |
|
$73.1000 / $91.3700 | Buy Now |
DISTI #
81.01.0.230.0000
|
TME | Timer, 0,1s÷10h, SPDT, 250VAC/16A, Usup: 12÷230VAC, 12÷230VDC, IP20 Min Qty: 1 | 7 |
|
$59.9000 / $68.4600 | Buy Now |