-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
810-22-002-40-001101-ND
|
DigiKey | CONN SPRING PISTON 2POS R/A SMD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
50 In Stock |
|
$9.8501 / $15.9100 | Buy Now |
DISTI #
575-8102200240001101
|
Mouser Electronics | Headers & Wire Housings STD SPRING-LOADED CONNECTOR RoHS: Compliant | 812 |
|
$2.0200 / $3.7500 | Buy Now |
|
Bisco Industries | 991 |
|
Buy Now | ||
DISTI #
66762721
|
Verical | Conn Spring Loaded Connector HDR 2 POS 2.54mm Solder RA SMD Min Qty: 4 Package Multiple: 1 | Americas - 991 |
|
$3.7752 / $21.8308 | Buy Now |
DISTI #
000000000005697329
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$2.0100 / $15.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
810-22-002-40-001101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
810-22-002-40-001101
Mill-Max Mfg Corp
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 810-22-002-40-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 810-22-002-40-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-20-2-1-YO-7-63-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 810-22-002-40-001101 vs 8614-20-2-1-YO-7-63-LF |
8614-00-02-1-YO-1-714-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 810-22-002-40-001101 vs 8614-00-02-1-YO-1-714-LF |
68033-802HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 810-22-002-40-001101 vs 68033-802HLF |
0022436020 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 810-22-002-40-001101 vs 0022436020 |
CH31022H200 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | 810-22-002-40-001101 vs CH31022H200 |
MLSP100-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, | ITW McMurdo Connectors | 810-22-002-40-001101 vs MLSP100-02 |
910F-1-102-36-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | 810-22-002-40-001101 vs 910F-1-102-36-G |
68000-402-255128LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 810-22-002-40-001101 vs 68000-402-255128LF |
HB1202U-KD3W | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 810-22-002-40-001101 vs HB1202U-KD3W |
92632-002HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 810-22-002-40-001101 vs 92632-002HLF |