Part Details for 8100-11-222-02 by Methode Electronics Inc
Overview of 8100-11-222-02 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
810001BK-22LF | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL | |
81006AKILFT | Renesas Electronics Corporation | VCXO-to-LVCMOS Outputs | |
810001BK-22LFT | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL |
Part Details for 8100-11-222-02
8100-11-222-02 CAD Models
8100-11-222-02 Part Data Attributes
|
8100-11-222-02
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
8100-11-222-02
Methode Electronics Inc
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.161 inch | |
Body Depth | 0.059 inch | |
Body Length | 1.732 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN-PB ON NI | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.096 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for 8100-11-222-02
This table gives cross-reference parts and alternative options found for 8100-11-222-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100-11-222-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50244-B002PL | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 8100-11-222-02 vs 50244-B002PL |
410F-21-222-02 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 8100-11-222-02 vs 410F-21-222-02 |
20021121-00044C4LF | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 8100-11-222-02 vs 20021121-00044C4LF |
20021121-00044D9LF | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 8100-11-222-02 vs 20021121-00044D9LF |
20021121-00044T9LF | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 8100-11-222-02 vs 20021121-00044T9LF |
20021621-00044T8LF | 1.27mm (0.05in.) pitch, Header with eject latch, 44 contacts | Amphenol Communications Solutions | 8100-11-222-02 vs 20021621-00044T8LF |
20021512-00044T4LF | 1.27mm (0.05in.) pitch, Shrouded header, 44 contacts | Amphenol Communications Solutions | 8100-11-222-02 vs 20021512-00044T4LF |
20021512-00044T1LF | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 8100-11-222-02 vs 20021512-00044T1LF |
20021121-00044D1LF | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 8100-11-222-02 vs 20021121-00044D1LF |
20021121-00044C1LF | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 8100-11-222-02 vs 20021121-00044C1LF |