Part Details for 8100 by Keystone Electronics Corp
Overview of 8100 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B3163
|
Newark | Cable Fastener, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:4.7Mm, Cable Clamp/Clip Material:Steel, Cable Clamp/Clip Colour:Natural, External Length:-, External Width:12.7Mm, Height:-, Product Range:- Rohs Compliant: Yes |Keystone 8100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12353 |
|
$0.1410 / $0.2860 | Buy Now |
DISTI #
36-8100-ND
|
DigiKey | CBL CLAMP P-TYPE SILVER FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
33525 In Stock |
|
$0.1141 / $0.2800 | Buy Now |
DISTI #
534-8100
|
Mouser Electronics | Cable Mounting & Accessories 3/16"STEEL CABLE CLAMP RoHS: Compliant | 9621 |
|
$0.1140 / $0.2700 | Buy Now |
|
Future Electronics | Ø 0.187 inch Thick Steel Zinc Plate Steel Cable Clamp RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 13294Bulk |
|
$0.1770 / $0.2100 | Buy Now |
DISTI #
KEY8100
|
Heilind Electronics | METAL CLAMP | Americas - 102 in Stock |
|
$0.1864 | Buy Now |
DISTI #
KEYS8100
|
TME | Fixing clamp, ØBundle : 4.7mm, W: 12.7mm, steel, Ømount.hole: 5.2mm Min Qty: 10 | 0 |
|
$0.1660 / $0.2140 | RFQ |
DISTI #
KEY8100
|
Interstate Connecting Components | METAL CLAMP | 30 |
|
$0.1864 | Buy Now |
DISTI #
000000000000033652
|
Sager | Cable Mounting & Accessories 3/16STEEL CABLE CLAMP Min Qty: 500 | 0 |
|
$0.1092 / $0.1864 | Buy Now |
DISTI #
4602304
|
element14 Asia-Pacific | CABLE FASTENER RoHS: Compliant Min Qty: 1 Container: Each | 12353 |
|
$0.1196 / $0.2832 | Buy Now |
DISTI #
2291998
|
element14 Asia-Pacific | CABLE CLAMP, 4.7MM, 100PK, P CLIP RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$13.6611 | Buy Now |