Part Details for 8100YS by 3M Interconnect
Overview of 8100YS by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8100YS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 126 UM, SINGLE MODE, SIMPLEX ST CONNECTOR | 21 |
|
$12.9315 / $15.7275 | Buy Now |
|
Quest Components | 126 UM, SINGLE MODE, SIMPLEX ST CONNECTOR (Also Known As: 8100-YS) | 21 |
|
$12.9315 / $15.7275 | Buy Now |
Part Details for 8100YS
8100YS CAD Models
8100YS Part Data Attributes
|
8100YS
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8100YS
3M Interconnect
Fiber Optic ST Connector, 1 Contact(s), 126um, Single Mode, Simplex, Locking
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | INSERTION LOSS 0.2 DB TYP | |
Body Breadth | 0.38 inch | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Fiber Size | 126um | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
MIL Conformance | NO | |
Mode | SINGLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 1 |
Alternate Parts for 8100YS
This table gives cross-reference parts and alternative options found for 8100YS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100YS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100-YS | SINGLE MODE, SIMPLEX ST CONNECTOR | 3M Interconnect | 8100YS vs 8100-YS |