Part Details for 8101-RC by Bourns Inc
Overview of 8101-RC by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8101-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8896-ND
|
DigiKey | CMC 4MH 1.7A 2LN TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1558 In Stock |
|
$2.9678 / $5.5800 | Buy Now |
DISTI #
8101-RC
|
Avnet Americas | Choke, Common Mode, 4 mH, 1.7 A - Trays (Alt: 8101-RC) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.7616 / $3.1372 | Buy Now |
DISTI #
542-8101-RC
|
Mouser Electronics | Common Mode Chokes / Filters 4mH MIN RoHS: Compliant | 317 |
|
$3.3800 / $5.0300 | Buy Now |
DISTI #
70155037
|
RS | CHOKE, COMMON MODE, 4 MH @ 1KHZ, 0.173 OHM DCR MAX | Bourns 8101-RC RoHS: Compliant Min Qty: 315 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2800 / $5.0300 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 4000uH 1kHz 1.7A 0.173Ohm DCR Thru-Hole RoHS: Compliant |
299 In Stock |
|
$2.8800 / $5.2300 | Buy Now |
|
Quest Components | 1 |
|
$5.7600 | Buy Now | |
DISTI #
8101-RC
|
TTI | Common Mode Chokes / Filters 4mH MIN pbFree: Pb-Free Min Qty: 315 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.8800 / $3.3700 | Buy Now |
DISTI #
8101-RC
|
Avnet Americas | Choke, Common Mode, 4 mH, 1.7 A - Trays (Alt: 8101-RC) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.7616 / $3.1372 | Buy Now |
DISTI #
8101-RC
|
Avnet Americas | Choke, Common Mode, 4 mH, 1.7 A - Trays (Alt: 8101-RC) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.7616 / $3.1372 | Buy Now |
DISTI #
8101-RC
|
Avnet Abacus | Choke, Common Mode, 4 mH, 1.7 A (Alt: 8101-RC) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for 8101-RC
8101-RC CAD Models
8101-RC Part Data Attributes
|
8101-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
8101-RC
Bourns Inc
Data Line Filter, 2 Function(s), 1.7A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Approvals | UL | |
DC Resistance-Max | 0.173 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 22.86 mm | |
Inductance | 4000 µH | |
Length | 19.3 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1.7 A | |
Width | 10.79 mm |