Part Details for 8102-50VPCNSGE by Integrated Device Technology Inc
Overview of 8102-50VPCNSGE by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
810252DKI-02LF | Renesas Electronics Corporation | VCXO Jitter Attenuator & FemtoClock® Multiplier | |
810252BKI-03LF | Renesas Electronics Corporation | VCXO Jitter Attenuator And FemtoClock® Multiplier | |
810252BYI-03LF | Renesas Electronics Corporation | VCXO Jitter Attenuator And FemtoClock® Multiplier |
Part Details for 8102-50VPCNSGE
8102-50VPCNSGE CAD Models
8102-50VPCNSGE Part Data Attributes
|
8102-50VPCNSGE
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8102-50VPCNSGE
Integrated Device Technology Inc
CMOS Output Clock Oscillator, 4MHz Min, 50MHz Max, 50MHz Nom, GREEN, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY FUNCTION; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO AVAILLABLE | |
Fall Time-Max | 1.9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 50 MHz | |
Operating Frequency-Min | 4 MHz | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 4 pF | |
Output Low Current-Max | 1 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 1.9 ns | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for 8102-50VPCNSGE
This table gives cross-reference parts and alternative options found for 8102-50VPCNSGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8102-50VPCNSGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP2SM-50.000MHZ-I-C-OP2 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | 8102-50VPCNSGE vs AP2SM-50.000MHZ-I-C-OP2 |
SM99421C6A@50.000000MHZ | CMOS Output Clock Oscillator, 50MHz Nom | MMD | 8102-50VPCNSGE vs SM99421C6A@50.000000MHZ |
KC5032C50.0000C30E00 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | 8102-50VPCNSGE vs KC5032C50.0000C30E00 |
SM99321C5A@50.000000MHZ | CMOS Output Clock Oscillator, 50MHz Nom | MMD | 8102-50VPCNSGE vs SM99321C5A@50.000000MHZ |
AP2SM-50.000MHZ-I-C-OP2-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | 8102-50VPCNSGE vs AP2SM-50.000MHZ-I-C-OP2-T |
AP2SM-50.000MHZ-D-C-OP2 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | 8102-50VPCNSGE vs AP2SM-50.000MHZ-D-C-OP2 |
AP2SM-50.000MHZ-N-C-OP1-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | 8102-50VPCNSGE vs AP2SM-50.000MHZ-N-C-OP1-T |
AP2SM-50.000MHZ-L-C-B-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | 8102-50VPCNSGE vs AP2SM-50.000MHZ-L-C-B-T |
530PA50M0000BG | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 8102-50VPCNSGE vs 530PA50M0000BG |
AP2SM-50.000MHZ-N-C-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | 8102-50VPCNSGE vs AP2SM-50.000MHZ-N-C-T |