Part Details for 81020-650203-RB by 3M Interconnect
Overview of 81020-650203-RB by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81020-650203-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC8477
|
Newark | 80000901464 81020-650203-Rb=20/Mhdr/Str/Sl/.062/Post/30Avg/Rohs Rohs Compliant: Yes |3M 81020-650203-RB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$5.7200 / $7.1500 | Buy Now |
DISTI #
34P8563
|
Newark | 80000901464 81020-650203-Rb=20/Mhdr/Str/Sl/.062/Post/30Avg/Rohs |3M 81020-650203-RB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4100 | Buy Now |
DISTI #
19-81020-650203-RB-ND
|
DigiKey | CONN HEADER VERT 20POS 1.27MM Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0988 | Buy Now |
DISTI #
7010318559
|
Avnet Americas | Conn Ejector Header HDR 20 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: 7010318559) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5324 / $5.1589 | Buy Now |
DISTI #
517-81020-650203-RB
|
Mouser Electronics | Headers & Wire Housings STRAIGHT 20POS BOARDMT/TRIPOL HDR RoHS: Compliant | 541 |
|
$5.0400 / $8.4700 | Buy Now |
DISTI #
MMM7100262123
|
Heilind Electronics | 7010318559 80000901464 20/MHDR/STR/SL/.062/POST/30AVG | Americas - 0 in Stock750 On Order |
|
$5.6691 / $5.7577 | Buy Now |
DISTI #
7010318559
|
Avnet Americas | Conn Ejector Header HDR 20 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: 7010318559) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5324 / $5.1589 | Buy Now |
Part Details for 81020-650203-RB
81020-650203-RB CAD Models
81020-650203-RB Part Data Attributes:
|
81020-650203-RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
81020-650203-RB
3M Interconnect
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.31 inch | |
Body Depth | 0.405 inch | |
Body Length | 1.06 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD TRIPOLARIZED | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 81020-650203-RB
This table gives cross-reference parts and alternative options found for 81020-650203-RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81020-650203-RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81020-650203-RB | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 81020-650203-RB vs 81020-650203-RB |
81020-660203-RB | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 81020-650203-RB vs 81020-660203-RB |
81020-650403-RB | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 81020-650203-RB vs 81020-650403-RB |
81020-650303-RB | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 81020-650203-RB vs 81020-650303-RB |
81020-660303-RB | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 81020-650203-RB vs 81020-660303-RB |
81020-660301-RB | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 81020-650203-RB vs 81020-660301-RB |
81020-650303-RB | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 81020-650203-RB vs 81020-650303-RB |
81020-660201-RB | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 81020-650203-RB vs 81020-660201-RB |
81020-660301-RB | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 81020-650203-RB vs 81020-660301-RB |
81020-660303-RB | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 81020-650203-RB vs 81020-660303-RB |