Datasheets
8102406VA by:

1KX4 STANDARD SRAM, 300ns, CDIP18

Part Details for 8102406VA by Rochester Electronics LLC

Overview of 8102406VA by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 8102406VA

8102406VA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8102406VA Part Data Attributes:

8102406VA Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
8102406VA Rochester Electronics LLC 1KX4 STANDARD SRAM, 300ns, CDIP18
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown
Access Time-Max 300 ns
JESD-30 Code R-GDIP-T18
Memory Density 4096 bit
Memory IC Type STANDARD SRAM
Memory Width 4
Number of Functions 1
Number of Terminals 18
Number of Words 1024 words
Number of Words Code 1000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 1KX4
Package Body Material CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial SERIAL
Qualification Status MILITARY
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NOT SPECIFIED
Terminal Form THROUGH-HOLE
Terminal Position DUAL

8102406VA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8102406VA by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8102406VA by Rochester Electronics LLC

  • Please alert me when 8102406VA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 8102406VA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8102406VA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 8102406VA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8102406VA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8102406VA by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: