8102801UC
Description: Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16

Overview of 8102801UC by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 8102801UC by Broadcom Limited

Part # Manufacturer Description Stock Price Buy
DISTI # 8102801UC-ND
DigiKey OPTOISO 1.5KV 2CH OPEN COL 16SMD Min Qty: 39 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 39 $97.7828
$97.7828 Buy Now
DISTI # 8102801UC
Avnet Americas Optocoupler Logic-Out Open Collector DC-IN 2-CH 16-Pin CDIP - Bulk (Alt: 8102801UC) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 630-8102801UC
Mouser Electronics High Speed Optocouplers 10MBd 1500Vdc Hermetically sealed RoHS: Compliant 0
  • 39 $96.9700
$96.9700 Order Now

CAD Models for 8102801UC by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8102801UC by Broadcom Limited

8102801UC
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8541.40.80.00
Factory Lead Time
16 Weeks
Additional Feature
OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY
Configuration
1SEC2
Data Rate-Nom
10 MBps
Forward Current-Max
0.02 A
Hysteresis Ratio-Nom
0.0125
Isolation Voltage-Max
1500 V
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Elements
2
Number of Functions
2
On-State Current-Max
0.025 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.35 W
Response Time-Nom
3.5e-8 ns
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Terminal Finish
GOLD
Want to compare parts?
  1. 8102801UC
    Broadcom Limited
    Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16
    VS

Alternate Parts for 8102801UC

This table gives cross-reference parts and alternative options found for 8102801UC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8102801UC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6N134-100 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Avago Technologies 8102801UC vs 6N134-100
6N134/883B-100 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Agilent Technologies Inc 8102801UC vs 6N134/883B-100
6N134#100 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, DIP-16 Broadcom Limited 8102801UC vs 6N134#100
8102801UC Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Agilent Technologies Inc 8102801UC vs 8102801UC
6N134/883B#100 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Broadcom Limited 8102801UC vs 6N134/883B#100
6N134-100 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Agilent Technologies Inc 8102801UC vs 6N134-100
6N134/883B#100 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Agilent Technologies Inc 8102801UC vs 6N134/883B#100
Part Number Description Manufacturer Compare
6N134/883B#100 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Broadcom Limited 8102801UC vs 6N134/883B#100
8102801TA Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 8102801UC vs 8102801TA
8102801UC Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Agilent Technologies Inc 8102801UC vs 8102801UC
6N134/883B#300 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Avago Technologies 8102801UC vs 6N134/883B#300
6N134-300 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 8102801UC vs 6N134-300
8102801TA Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Broadcom Limited 8102801UC vs 8102801TA
8102801TA 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Avago Technologies 8102801UC vs 8102801TA
6N134#300 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Avago Technologies 8102801UC vs 6N134#300
6N134-100 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Avago Technologies 8102801UC vs 6N134-100
6N134/883B-300 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 8102801UC vs 6N134/883B-300

Related Parts for 8102801UC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8102801UC by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8102801UC by Broadcom Limited

Select Manufacturer
Which Manufacturer of 8102801UC would you like to use for your alert(s)?
  • Please alert me when 8102801UC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8102801UC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8102801UC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8102801UC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8102801UC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8102801UC by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: