Part Details for 8102805PA by Broadcom Limited
Overview of 8102805PA by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8102805PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8102805PA-ND
|
DigiKey | OPTOISO 2.5KV 2CH OPEN COLL 8DIP Min Qty: 29 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$130.2086 | Buy Now |
DISTI #
8102805PA
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin CDIP - Bulk (Alt: 8102805PA) RoHS: Compliant Min Qty: 29 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$119.8840 / $141.0400 | Buy Now |
DISTI #
630-8102805PA
|
Mouser Electronics | High Speed Optocouplers 10MBd 1500Vdc Hermetically sealed RoHS: Compliant | 0 |
|
$130.2000 | Order Now |
Part Details for 8102805PA
8102805PA CAD Models
8102805PA Part Data Attributes
|
8102805PA
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
8102805PA
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, HERMETIC SEALED, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | |
Configuration | 1SEC2 | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Hysteresis Ratio-Nom | 0.0125 | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | NO |
Alternate Parts for 8102805PA
This table gives cross-reference parts and alternative options found for 8102805PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8102805PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102805PC | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Agilent Technologies Inc | 8102805PA vs 8102805PC |
HCPL-5651#200 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | 8102805PA vs HCPL-5651#200 |
HCPL-5651#200 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | 8102805PA vs HCPL-5651#200 |
HCPL-5651#200 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, DIP-8 | Broadcom Limited | 8102805PA vs HCPL-5651#200 |
8102805PC | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-8 | Avago Technologies | 8102805PA vs 8102805PC |
HCPL-5651 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | 8102805PA vs HCPL-5651 |
8102805PA | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-8 | Avago Technologies | 8102805PA vs 8102805PA |
8102805PX | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, HERMETIC SEALED, DIP-8 | Broadcom Limited | 8102805PA vs 8102805PX |
8102805PX | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | 8102805PA vs 8102805PX |
HCPL-5651 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-8 | Avago Technologies | 8102805PA vs HCPL-5651 |