Part Details for 81036-650C04-RB by 3M Interconnect
Overview of 81036-650C04-RB by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8103607SA | Texas Instruments | Standard High-Speed PAL Circuits 20-CFP -55 to 125 | |
81036092A | Texas Instruments | Standard High-Speed PAL Circuits 20-LCCC -55 to 125 | |
8103607RA | Texas Instruments | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 |
Price & Stock for 81036-650C04-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-81036-650C04-RB-ND
|
DigiKey | CONN HEADER SMD 36POS 1.27MM Min Qty: 1050 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.4115 | Buy Now |
DISTI #
05111194422
|
Avnet Americas | Conn Ejector Header HDR 36 POS 1.27mm Solder ST SMD Tray - Bulk (Alt: 05111194422) RoHS: Compliant Min Qty: 1050 Package Multiple: 210 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-81036-650C04-RB
|
Mouser Electronics | Headers & Wire Housings 36/MHDR/STT/LLINS./ SMT/PSTMN/30AVE/ROHS RoHS: Compliant | 0 |
|
$12.2800 | Order Now |
DISTI #
MMM7100262214
|
Heilind Electronics | Americas - 0 in Stock |
|
$14.5428 | Buy Now |
Part Details for 81036-650C04-RB
81036-650C04-RB CAD Models
81036-650C04-RB Part Data Attributes
|
81036-650C04-RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
81036-650C04-RB
3M Interconnect
Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.31 inch | |
Body Depth | 0.405 inch | |
Body Length | 1.46 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD TRIPOLARIZED | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 81036-650C04-RB
This table gives cross-reference parts and alternative options found for 81036-650C04-RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81036-650C04-RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81036-650C04 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject, Beige Insulator, Receptacle, | 3M Interconnect | 81036-650C04-RB vs 81036-650C04 |
81036-650C04 | 36 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 3M Electronics | 81036-650C04-RB vs 81036-650C04 |