Part Details for 81036072A by Texas Instruments
Overview of 81036072A by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
81036072A | Texas Instruments | Standard High-Speed PAL Circuits 20-LCCC -55 to 125 |
Price & Stock for 81036072A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 24 |
|
$35.4839 / $39.4266 | Buy Now | |
|
Quest Components | 12 |
|
$42.5808 / $47.3120 | Buy Now |
Part Details for 81036072A
81036072A CAD Models
81036072A Part Data Attributes
|
81036072A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
81036072A
Texas Instruments
Standard High-Speed PAL Circuits 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 25 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 8.89 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 40 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 81036072A
This table gives cross-reference parts and alternative options found for 81036072A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81036072A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81036072X | OT PLD, 30ns, CQCC20, CC-20 | Texas Instruments | 81036072A vs 81036072X |
5962-85155052A | OT PLD, 30ns, PAL-Type, TTL, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 | AMD | 81036072A vs 5962-85155052A |
TIBPAL16L8-30MFKB | Low-Power High-Performance Impact PAL Circuits 20-LCCC -55 to 125 | Texas Instruments | 81036072A vs TIBPAL16L8-30MFKB |
PAL16L8AMFKB | Standard High-Speed PAL Circuits 20-LCCC -55 to 125 | Texas Instruments | 81036072A vs PAL16L8AMFKB |