| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 81036072A | Texas Instruments | Check for Price | OT PLD, 40ns, PAL-Type, TTL, CQCC20 | 81036072X vs 81036072A |
| 81036072X | AMD | Check for Price | OT PLD, 30ns, TTL, CQCC20 | 81036072X vs 81036072X |
| 5962-85155052X | Texas Instruments | Check for Price | OT PLD, 30ns, PAL-Type, TTL, CQCC20 | 81036072X vs 5962-85155052X |
| TIBPAL16L8-30MFKB | Texas Instruments | Check for Price | OT PLD, 30ns, PAL-Type, TTL, CQCC20 | 81036072X vs TIBPAL16L8-30MFKB |
Part Details for 81036072X by Texas Instruments
Results Overview of 81036072X by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
81036072X Information
81036072X by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 81036072X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OT PLD, 30ns, TTL, CQCC20 | 7710 |
|
RFQ |
US Tariff Estimator: 81036072X by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
81036072X Part Data Attributes
|
|
81036072X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
81036072X
Texas Instruments
OT PLD, 30ns, TTL, CQCC20
|
| Part Life Cycle Code | Active | |
| Package Description | Cc-20 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.55 | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Number of Dedicated Inputs | 10 | |
| Number of I/O Lines | 6 | |
| Number of Inputs | 16 | |
| Number of Outputs | 8 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 10 Dedicated Inputs, 6 I/O | |
| Output Function | Combinatorial | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Applicable | |
| Programmable Logic Type | Ot Pld | |
| Propagation Delay | 30 Ns | |
| Qualification Status | Qualified | |
| Screening Level | Mil-Std-883 Class B | |
| Seated Height-Max | 2.23 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Applicable | |
| Width | 8.89 Mm |
Alternate Parts for 81036072X
This table gives cross-reference parts and alternative options found for 81036072X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81036072X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.