Part Details for 8104 by Keystone Electronics Corp
Overview of 8104 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9036
|
Newark | Metal Clamp Rohs Compliant: Yes |Keystone 8104 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1870 | Buy Now |
DISTI #
36-8104-ND
|
DigiKey | CBL CLAMP P-TYPE SILVER FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10820 In Stock |
|
$0.1422 / $0.3300 | Buy Now |
DISTI #
534-8104
|
Mouser Electronics | Cable Mounting & Accessories .437 STEEL CBL CLAMP RoHS: Compliant | 6450 |
|
$0.1400 / $0.3200 | Buy Now |
DISTI #
E02:0323_03389780
|
Arrow Electronics | Cable Management, Clamp Steel Screw Mount 11.1mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2401 | Europe - 4222 |
|
$0.1443 / $0.2743 | Buy Now |
DISTI #
71118218
|
RS | Cable Clamp, Steel, Zinc Plated, For Dia .437 | Keystone Electronics 8104 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2670 / $0.2970 | RFQ |
|
Future Electronics | Ø 0.437 inch Thick Steel Zinc Plate Steel Cable Clamp RoHS: Compliant pbFree: Yes Min Qty: 29 Package Multiple: 500 Container: Bulk | 29Bulk |
|
$0.1880 / $0.2050 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
DISTI #
KEY8104
|
Heilind Electronics | METAL CLAMP | Americas - 3479 in Stock |
|
$0.2154 | Buy Now |
DISTI #
KEYS8104
|
TME | Fixing clamp, Cable P-clips, ØBundle : 11.1mm, W: 12.7mm, steel Min Qty: 10 | 0 |
|
$0.1940 / $0.2500 | RFQ |
DISTI #
KEY8104
|
Interstate Connecting Components | METAL CLAMP | 1159 |
|
$0.2154 | Buy Now |
Part Details for 8104
8104 CAD Models
8104 Part Data Attributes
|
8104
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8104
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |