Part Details for 81040-560203-RB by 3M
Overview of 81040-560203-RB by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G888104062PAEU | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.54mm Pitch Vertical Dip,1x4Pin,Matte Tin,LCP,Tail=3.3mm,Color-Black | |
G888104002T1HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.54mm Pitch Vertical DIP,1x4Pin,Gold Flash,NY4T,Tail=3.3mm,Latch Type,Color-Black,Tray | |
95278-104-04LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Double Row, 4 Positions |
Price & Stock for 81040-560203-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010291935
|
Avnet Abacus | Conn Ejector Header HDR 40 POS 1.27mm Solder RA Thru-Hole (Alt: 7010291935) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |