Part Details for 81040-660303-RB by 3M Interconnect
Overview of 81040-660303-RB by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81040-660303-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-81040-660303-RB-ND
|
DigiKey | CONN HEADER VERT 40POS 1.27MM Min Qty: 210 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7920 | Buy Now |
DISTI #
7100208802
|
Avnet Americas | 80001151572 81040-660303-RB =40/MHDR/STR/LEL INS/.094/DUAL P - Bulk (Alt: 7100208802) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0147 / $7.9842 | Buy Now |
DISTI #
517-81040-660303-RB
|
Mouser Electronics | Headers & Wire Housings 40POS STAIGHT BOARDMT/TRIPOL HDR RoHS: Compliant | 0 |
|
$7.5800 / $8.8300 | Order Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 122 |
|
$8.2500 / $15.0000 | Buy Now | |
DISTI #
7100208802
|
Avnet Americas | 80001151572 81040-660303-RB =40/MHDR/STR/LEL INS/.094/DUAL P - Bulk (Alt: 7100208802) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0147 / $7.9842 | Buy Now |
DISTI #
7100208802
|
Avnet Americas | 80001151572 81040-660303-RB =40/MHDR/STR/LEL INS/.094/DUAL P - Bulk (Alt: 7100208802) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0147 / $7.9842 | Buy Now |
Part Details for 81040-660303-RB
81040-660303-RB CAD Models
81040-660303-RB Part Data Attributes
|
81040-660303-RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
81040-660303-RB
3M Interconnect
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Additional Feature | 3M, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.31 inch | |
Body Depth | 0.405 inch | |
Body Length | 1.56 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD TRIPOLARIZED | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 81040-660303-RB
This table gives cross-reference parts and alternative options found for 81040-660303-RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81040-660303-RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81040-660303-RB | 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 81040-660303-RB vs 81040-660303-RB |