Part Details for 81050-600C01-RB by 3M Interconnect
Overview of 81050-600C01-RB by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-806081050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
10056098-1050011LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, Vertical Header. | |
54121-806081050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 8 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 81050-600C01-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-81050-600C01-RB-ND
|
DigiKey | CONN HEADER SMD 50POS 1.27MM Min Qty: 210 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4556 | Buy Now |
DISTI #
05111165877
|
Avnet Americas | Conn Ejector Header HDR 50 POS 1.27mm Solder ST SMD Tray - Bulk (Alt: 05111165877) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-81050-600C01-RB
|
Mouser Electronics | Headers & Wire Housings 50POS SMT STRAIGHT 2ROWS OF SOLDERTAILS RoHS: Compliant | 0 |
|
$14.0300 / $14.4500 | Order Now |
Part Details for 81050-600C01-RB
81050-600C01-RB CAD Models
81050-600C01-RB Part Data Attributes
|
81050-600C01-RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
81050-600C01-RB
3M Interconnect
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Body Breadth | 0.31 inch | |
Body Depth | 0.405 inch | |
Body Length | 1.81 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD TRIPOLARIZED | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 81050-600C01-RB
This table gives cross-reference parts and alternative options found for 81050-600C01-RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81050-600C01-RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81050-600C01 | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 3M Electronics | 81050-600C01-RB vs 81050-600C01 |