Part Details for 810K1M1ZQJ81/UL62 by APEM Inc
Overview of 810K1M1ZQJ81/UL62 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 810K1M1ZQJ81/UL62
810K1M1ZQJ81/UL62 CAD Models
810K1M1ZQJ81/UL62 Part Data Attributes:
|
810K1M1ZQJ81/UL62
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
810K1M1ZQJ81/UL62
APEM Inc
Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.1 inch | |
Actuator Material | GLASS FILLED POLYESTER | |
Actuator Travel | 0.889 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | RED BEZEL,BLACK CAP | |
Body Color | RED | |
Body Height | 18.8468 mm | |
Center Contact Material | COIN SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 200000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.172 inch | |
Termination Type | SOLDER |
Alternate Parts for 810K1M1ZQJ81/UL62
This table gives cross-reference parts and alternative options found for 810K1M1ZQJ81/UL62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 810K1M1ZQJ81/UL62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2011SB3W05-EC-AT528 | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | 810K1M1ZQJ81/UL62 vs MB2011SB3W05-EC-AT528 |
810K2M1V30QJ84/UL62 | Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 810K1M1ZQJ81/UL62 vs 810K2M1V30QJ84/UL62 |
MB2011SB1W07-DC | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | 810K1M1ZQJ81/UL62 vs MB2011SB1W07-DC |
MB2011SB3W07-EB | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | 810K1M1ZQJ81/UL62 vs MB2011SB3W07-EB |
MB2011SB1W06-DB | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | 810K1M1ZQJ81/UL62 vs MB2011SB1W06-DB |
MB2011SB1W02-CG | Pushbutton Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount | NKK Switches | 810K1M1ZQJ81/UL62 vs MB2011SB1W02-CG |
MB2011SB3W08-EB-AT528 | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | 810K1M1ZQJ81/UL62 vs MB2011SB3W08-EB-AT528 |
MB2011SS2W05-CA | Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | NKK Switches | 810K1M1ZQJ81/UL62 vs MB2011SS2W05-CA |
MB2011SB3W02-DF | Pushbutton Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount | NKK Switches | 810K1M1ZQJ81/UL62 vs MB2011SB3W02-DF |
MB2011SB1W01-CF | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | 810K1M1ZQJ81/UL62 vs MB2011SB1W01-CF |