Part Details for 810E209A by Bomar Interconnect Products Inc
Overview of 810E209A by Bomar Interconnect Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 810E209A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
810E209A
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 810E209A
810E209A CAD Models
810E209A Part Data Attributes:
|
810E209A
Bomar Interconnect Products Inc
Buy Now
Datasheet
|
Compare Parts:
810E209A
Bomar Interconnect Products Inc
CONNECTOR, RF CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOMAR INTERCONNECT PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Connector Type | RF F CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insulator Material | POLYPROPYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 0.5 GHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |