Part Details for 810F200E by Ohmite Mfg Co
Overview of 810F200E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 810F200E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9729
|
Newark | 10W 200 Ohms Metal-Mite 1%/Bulk Rohs Compliant: Yes |Ohmite 810F200E Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 | Buy Now |
DISTI #
810F200E-ND
|
DigiKey | 10W 200 OHMS METAL-MITE 1% Min Qty: 200 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4214 | Buy Now |
DISTI #
588-810F200E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 10watt 200ohm 1% RoHS: Compliant | 70 |
|
$4.8000 / $5.5100 | Buy Now |
DISTI #
70582654
|
RS | RES CHAS MNT 200 OHM 1% 10W | Ohmite 810F200E RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5400 | RFQ |
|
Onlinecomponents.com | Res Wirewound 200 Ohm 1% 10W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant | 0 |
|
$3.9500 / $5.7600 | Buy Now |
DISTI #
810F200E
|
TTI | Wirewound Resistors - Chassis Mount 10watt 200ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 102 In Stock |
|
$4.8000 / $5.3700 | Buy Now |
|
Master Electronics | Res Wirewound 200 Ohm 1% 10W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant | 0 |
|
$3.9500 / $5.7600 | Buy Now |
Part Details for 810F200E
810F200E CAD Models
810F200E Part Data Attributes:
|
810F200E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
810F200E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 200ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 7581, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Molded | |
JESD-609 Code | e1 | |
Lead Length | 7.93 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 10.31 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 20.63 mm | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 7581 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 320 V |