-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 20ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 7581, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9728
|
Newark | Wirewound Resistor, 20 Ohm, 10W, 1%, Resistance:20Ohm, Product Range:810 Series, Power Rating:10W, Resistance Tolerance:± 1%, Voltage Rating:320V, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C, Product Width:21Mm Rohs Compliant: Yes |Ohmite 810F20RE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$3.6800 / $5.5700 | Buy Now |
DISTI #
810F20RE-ND
|
DigiKey | RES CHAS MNT 20 OHM 1% 10W Min Qty: 1 Lead time: 37 Weeks Container: Tray |
1060 In Stock |
|
$2.5955 / $5.3600 | Buy Now |
DISTI #
588-810F20RE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 10watt 20ohm 1% RoHS: Compliant | 90 |
|
$2.5900 / $5.3600 | Buy Now |
DISTI #
70023421
|
RS | Resistor, Wirewound, Res 20 Ohms, Pwr-Rtg 10 W, Tol 1%, Lug, Alum Housed | Ohmite 810F20RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 36 |
|
$6.3000 / $7.0200 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 20 Ohm 1% 10W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
1001 In Stock 1130 Factory Stock |
|
$2.5100 / $5.1400 | Buy Now |
DISTI #
51689326
|
Verical | Res Wirewound 20Ohm 1% 10W ±20ppm/°C Aluminum Housed Axial Min Qty: 10 Package Multiple: 5 Date Code: 1335 | Americas - 1000 |
|
$3.3455 / $6.6840 | Buy Now |
DISTI #
810F20RE
|
TTI | Wirewound Resistors - Chassis Mount 10watt 20ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 20 In Stock |
|
$3.1000 / $4.4500 | Buy Now |
DISTI #
1562789
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 33 |
|
$4.3805 / $7.2688 | Buy Now |
|
Master Electronics | Res Wirewound 20 Ohm 1% 10W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
1001 In Stock 1130 Factory Stock |
|
$2.5100 / $5.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
810F20RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
810F20RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 20ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 7581, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Molded | |
JESD-609 Code | e1 | |
Lead Length | 7.93 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 10.31 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 20.63 mm | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 7581 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 320 V |