Part Details for 811-001-06ME8-30SA6J7-36 by Glenair Inc
Overview of 811-001-06ME8-30SA6J7-36 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 811-001-06ME8-30SA6J7-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
811-001-06ME8-30SA
|
Avnet Americas | Cable Assembly Mighty Mouse High Density Pre-Wired Connector 26AWG 0.914m 30Positoin Receptacle - Bulk (Alt: 811-001-06ME8-30SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 811-001-06ME8-30SA6J7-36
811-001-06ME8-30SA6J7-36 CAD Models
811-001-06ME8-30SA6J7-36 Part Data Attributes
|
811-001-06ME8-30SA6J7-36
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
811-001-06ME8-30SA6J7-36
Glenair Inc
Circular Connector, 30 Contact(s), Female, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 30 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 140 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WITH CABLE ASSEMBLY | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | WIRE | |
Total Number of Contacts | 30 | |
Unique Insert Number | 8-30 |