Part Details for 811-005-07ME7-22SA3-.090 by Glenair Inc
Overview of 811-005-07ME7-22SA3-.090 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 811-005-07ME7-22SA3-.090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK8406
|
Newark | 811-005-07Me7-22Sa3-.090 |Glenair 811-005-07ME7-22SA3-.090 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.0200 / $770.1100 | Buy Now |
DISTI #
GLE811-00507ME722SA3-.090
|
Interstate Connecting Components | 811-005-07ME7-22SA3-.090 | 0 |
|
Buy Now |
Part Details for 811-005-07ME7-22SA3-.090
811-005-07ME7-22SA3-.090 CAD Models
811-005-07ME7-22SA3-.090 Part Data Attributes:
|
811-005-07ME7-22SA3-.090
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
811-005-07ME7-22SA3-.090
Glenair Inc
Circular Connector, 22 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Quantities | 22 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 140 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
Unique Insert Number | 7-22 |