Part Details for 811-006-07MT6-12SA4-.125 by Glenair Inc
Overview of 811-006-07MT6-12SA4-.125 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 811-006-07MT6-12SA4-.125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE81100607MT612SA4125
|
Interstate Connecting Components | 811-006-07MT6-12SA4-.125 | 0 |
|
Buy Now |
Part Details for 811-006-07MT6-12SA4-.125
811-006-07MT6-12SA4-.125 CAD Models
811-006-07MT6-12SA4-.125 Part Data Attributes
|
811-006-07MT6-12SA4-.125
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
811-006-07MT6-12SA4-.125
Glenair Inc
Circular Connector, 12 Contact(s), Polytetrafluoro Ethylene, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, PORLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 140 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | A | |
Shell Finish | NICKEL PTFE | |
Shell Material | Aluminum | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Unique Insert Number | 6-12 |