Part Details for 811-22-028-30-002101 by Mill-Max Mfg Corp
Overview of 811-22-028-30-002101 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G880021011THR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.25mm Pitch Vertical SMT,1x2Pin,Matte Tin,NY4T,Color-Black,T&R | |
G88002101THR | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR SMT,1x2Pin,Matte TIN, NY4T,T&R,Color-Natural,Halogen Free | |
G46A20021013WEU | Amphenol Communications Solutions | DisplayPort, 20 Position, Receptacle, Right Angle, Surface Mount Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tape & Reel Package |
Price & Stock for 811-22-028-30-002101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED8112-28-ND
|
DigiKey | CONN SPRING PISTON 28POS SMD Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9750 / $20.5200 | Buy Now |
DISTI #
575-8112202830002101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$10.5400 / $11.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$17.6700 | Buy Now |
DISTI #
000000000005697449
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$8.8000 / $28.3300 | Buy Now |
Part Details for 811-22-028-30-002101
811-22-028-30-002101 CAD Models
811-22-028-30-002101 Part Data Attributes
|
811-22-028-30-002101
Mill-Max Mfg Corp
Buy Now
|
Compare Parts:
811-22-028-30-002101
Mill-Max Mfg Corp
|
Samacsys Manufacturer | Mill-Max |