Part Details for 811-22-042-30-006-101 by Mill-Max Mfg Corp
Overview of 811-22-042-30-006-101 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 811-22-042-30-006-101
811-22-042-30-006-101 CAD Models
811-22-042-30-006-101 Part Data Attributes
|
811-22-042-30-006-101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
811-22-042-30-006-101
Mill-Max Mfg Corp
Board Stacking Connector, 42 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 811-22-042-30-006-101
This table gives cross-reference parts and alternative options found for 811-22-042-30-006-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 811-22-042-30-006-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
811-22-042-30-007-101 | Board Stacking Connector, 42 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Mill-Max Mfg Corp | 811-22-042-30-006-101 vs 811-22-042-30-007-101 |
MTMS-142-60-L-S-605 | Board Stacking Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 811-22-042-30-006-101 vs MTMS-142-60-L-S-605 |
MTSW-143-07-T-S-110-LA-043 | Board Stacking Connector, 42 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 811-22-042-30-006-101 vs MTSW-143-07-T-S-110-LA-043 |
HMTSW-142-09-G-S-130-RE | Board Connector, 42 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, | Samtec Inc | 811-22-042-30-006-101 vs HMTSW-142-09-G-S-130-RE |
MTSW-143-07-T-S-110-LA-027 | Board Stacking Connector, 42 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 811-22-042-30-006-101 vs MTSW-143-07-T-S-110-LA-027 |
MTMS-142-55-G-S-390 | Board Stacking Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 811-22-042-30-006-101 vs MTMS-142-55-G-S-390 |