Part Details for 811-22-050-30-001101 by Mill-Max Mfg Corp
Overview of 811-22-050-30-001101 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
68001-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
CE1408000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical |
Price & Stock for 811-22-050-30-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED8111-50-ND
|
DigiKey | CONN SPRING PISTON 50POS SMD Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6173 / $33.8900 | Buy Now |
DISTI #
575-8112205030001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$18.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$24.0200 | Buy Now |
DISTI #
000000000005697557
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$13.7400 / $35.9700 | Buy Now |
Part Details for 811-22-050-30-001101
811-22-050-30-001101 CAD Models
811-22-050-30-001101 Part Data Attributes
|
811-22-050-30-001101
Mill-Max Mfg Corp
Buy Now
|
Compare Parts:
811-22-050-30-001101
Mill-Max Mfg Corp
|
Samacsys Manufacturer | Mill-Max |