Part Details for 811-S1-004-30-014101 by PRECI-DIP SSA
Overview of 811-S1-004-30-014101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 811-S1-004-30-014101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-1524-ND
|
DigiKey | CONN SPRING PISTON 4POS SMD Min Qty: 3200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4104 | Buy Now |
DISTI #
437-811S100430014101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 154 |
|
$1.8100 / $3.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3800 / $2.6200 | Buy Now | |
DISTI #
811-S1-004-30-014101
|
Avnet Abacus | Conn Spring Loaded Connector HDR 4 POS 2.54mm Solder ST SMD T/R (Alt: 811-S1-004-30-014101) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 811-S1-004-30-014101
811-S1-004-30-014101 CAD Models
811-S1-004-30-014101 Part Data Attributes:
|
811-S1-004-30-014101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
811-S1-004-30-014101
PRECI-DIP SSA
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.1 inch | |
Body Depth | 0.173 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 50000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for 811-S1-004-30-014101
This table gives cross-reference parts and alternative options found for 811-S1-004-30-014101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 811-S1-004-30-014101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1080-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.315 inch Pitch, Solder Terminal, Receptacle | Marktech Optoelectronics | 811-S1-004-30-014101 vs P1080-04 |
0487H00111004 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Ratioplast Electronics | 811-S1-004-30-014101 vs 0487H00111004 |
830-80-004-20-001101 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, | PRECI-DIP SSA | 811-S1-004-30-014101 vs 830-80-004-20-001101 |
A2013WR-04P46G | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 811-S1-004-30-014101 vs A2013WR-04P46G |
811-S1-004-30-017101 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | PRECI-DIP SSA | 811-S1-004-30-014101 vs 811-S1-004-30-017101 |
STLSMD11-04SGU | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 811-S1-004-30-014101 vs STLSMD11-04SGU |
0715H00128004 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Ratioplast Electronics | 811-S1-004-30-014101 vs 0715H00128004 |
MW04D-H | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | AUK Contractors Co Ltd | 811-S1-004-30-014101 vs MW04D-H |
CT04R | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, Receptacle | AUK Contractors Co Ltd | 811-S1-004-30-014101 vs CT04R |
811-S-004-30-008101 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal | PRECI-DIP SSA | 811-S1-004-30-014101 vs 811-S-004-30-008101 |