Part Details for 811-SS-002-30-022101 by PRECI-DIP SSA
Overview of 811-SS-002-30-022101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 811-SS-002-30-022101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
811-SS-002-30-022101-ND
|
DigiKey | CONN SPRING PISTON 2POS SMD Min Qty: 2500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9420 | Buy Now |
DISTI #
437-811SS00230022101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.1400 / $2.3200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.6960 / $1.5840 | Buy Now | |
DISTI #
811-SS-002-30-022101
|
Avnet Abacus | Conn Spring Loaded Connector HDR 2 POS 2.54mm Solder ST SMD Card Box (Alt: 811-SS-002-30-022101) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 811-SS-002-30-022101
811-SS-002-30-022101 CAD Models
811-SS-002-30-022101 Part Data Attributes
|
811-SS-002-30-022101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
811-SS-002-30-022101
PRECI-DIP SSA
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.132 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 100000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for 811-SS-002-30-022101
This table gives cross-reference parts and alternative options found for 811-SS-002-30-022101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 811-SS-002-30-022101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
811-SS-002-30-027101 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | PRECI-DIP SSA | 811-SS-002-30-022101 vs 811-SS-002-30-027101 |
811-SS-002-30-026101 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | 811-SS-002-30-022101 vs 811-SS-002-30-026101 |
811-SS-002-30-023101 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | PRECI-DIP SSA | 811-SS-002-30-022101 vs 811-SS-002-30-023101 |
811-SS-002-30-021101 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | PRECI-DIP SSA | 811-SS-002-30-022101 vs 811-SS-002-30-021101 |
811-SS-002-30-025101 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | 811-SS-002-30-022101 vs 811-SS-002-30-025101 |
811-SS-002-30-024101 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | PRECI-DIP SSA | 811-SS-002-30-022101 vs 811-SS-002-30-024101 |