There are no models available for this part yet.
Overview of 811-SS-002-30-677101-CLIP by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92791-041 | Amphenol Communications Solutions | Mechanism, 4mm s/o, without Eject, with EMI Clip | |
92791-001LF | Amphenol Communications Solutions | Mechanism, 0mm s/o, without Eject, with EMI Clip | |
U9111A27001BP | Amphenol Communications Solutions | CXP, High Speed Input Output Connector, HEAT SINK CLIP |
Price & Stock for 811-SS-002-30-677101-CLIP by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1212-811-SS-002-30-677101-CLIP-ND
|
DigiKey | CONN SPRING PISTON 2POS SMD, HIG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1998 In Stock |
|
$1.3077 / $2.3500 | Buy Now | |
DISTI #
437-811SS2677101CLIP
|
Mouser Electronics | Headers & Wire Housings 5.5mm SR 2P SLC Connectors RoHS: Compliant | 0 |
|
$1.1500 / $1.3000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $1.7300 | Buy Now |