Part Details for 8111 by Keystone Electronics Corp
Overview of 8111 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03C3614
|
Newark | Cable Clamp, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:22.2Mm, Cable Clamp/Clip Material:Steel, Cable Clamp/Clip Colour:-, External Length:23.8Mm, External Width:12.7Mm, Height:-, Product Range:- Rohs Compliant: Yes |Keystone 8111 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1850 / $0.2420 | Buy Now |
DISTI #
36-8111-ND
|
DigiKey | CBL CLAMP P-TYPE SILVER FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
231 In Stock |
|
$0.1842 / $0.4300 | Buy Now |
DISTI #
534-8111
|
Mouser Electronics | Cable Mounting & Accessories METAL CLAMP RoHS: Compliant | 0 |
|
$0.1840 / $0.4200 | Order Now |
DISTI #
71280204
|
RS | METAL CLAMP | Keystone Electronics 8111 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3870 / $0.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.2810 | Buy Now |
DISTI #
KEYS8111
|
TME | Fixing clamp, Cable P-clips, ØBundle : 22.2mm, W: 12.7mm, steel Min Qty: 10 | 0 |
|
$0.2520 / $0.3240 | RFQ |
DISTI #
000000000000359106
|
Sager | Cable Mounting & Accessories METAL CLAMP Min Qty: 500 | 0 |
|
$0.1653 / $0.2781 | Buy Now |
Part Details for 8111
8111 CAD Models
8111 Part Data Attributes
|
8111
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8111
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |