Part Details for 8111669 (ALTERNATE: 8111669) by RS Pro
Overview of 8111669 (ALTERNATE: 8111669) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8111669 (ALTERNATE: 8111669)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70789309
|
RS | Cable Tie Black Non-Releasable 120 lbs (55kg) 15 x 0.3 in (380 x 7.6mm) | RS PRO 8111669 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 1 |
|
$125.9100 | Buy Now |