There are no models available for this part yet.
Overview of 8112-6-A-0440-17 by Amatom Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8112JSTZ | Analog Devices | 16X8 60MHz Crosspoint | |
ADL8112ACCZ-R7 | Analog Devices | 0.01 to 30 GHz Amplifier | |
ADL8112-EVALZ | Analog Devices | ADL8112 Evaluation Board |
Price & Stock for 8112-6-A-0440-17 by Amatom Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 2 |
|
Buy Now |