Part Details for 8113492 by Altech Corporation
Overview of 8113492 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8113492
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9271
|
Newark | M20 Flat Packing, neoprene |Altech 8113492 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2370 / $0.4310 | Buy Now |
DISTI #
8113492-ND
|
DigiKey | M20 FLATPACKINGNEOPRENE Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1778 | Buy Now |
DISTI #
845-8113492
|
Mouser Electronics | Washers M20 Flat Packing Neoprene RoHS: Compliant | 1648 |
|
$0.1730 / $0.2300 | Buy Now |
DISTI #
70074905
|
RS | Sealing Ring, Black Neoprene, 18mm ID, 24mm OD, 12mm Thick | Altech Corp 8113492 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 139 |
|
$0.2010 / $0.2320 | Buy Now |
|
Future Electronics | M20 Flat Packing,Neoprene RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$0.1540 / $0.1790 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2730 Factory Stock |
|
$0.1461 / $0.2255 | Buy Now |
|
Powell Electronics | M20 Flat Packing,Neoprene Min Qty: 100 | 1802 |
|
$0.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2730 Factory Stock |
|
$0.1461 / $0.2255 | Buy Now |
DISTI #
10122465
|
TestEquity LLC | Altech 8113492 Sealing Ring, M20 Flat Packing, Neoprene | 0 |
|
$0.1700 | Buy Now |