Part Details for 8118219 (ALTERNATE: 8118219) by RS Pro
Overview of 8118219 (ALTERNATE: 8118219) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8118219 (ALTERNATE: 8118219)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70655561
|
RS | DIN43650 Type B 2P+E Female PG9 10A 250VAC M3 Screw Mount Clear Indicator Light | RS PRO 8118219 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 10 |
|
$1.4800 / $1.8200 | Buy Now |