Part Details for 8118269 (ALTERNATE: 8118269) by RS Pro
Overview of 8118269 (ALTERNATE: 8118269) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8118269 (ALTERNATE: 8118269)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70655576
|
RS | DIN43650 Type A 3P+E Female PG11 10A 250VAC Cable Mount Black, Gray | RS PRO 8118269 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 45 |
|
$1.2900 / $1.5800 | Buy Now |