Part Details for 8119-RC by Futuretech Components
Results Overview of 8119-RC by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8119-RC Information
8119-RC by Futuretech Components is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68488-119HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 19 Positions, 2.54 mm Pitch, Right Angle, 5.84 mm (0.23 in.) Mating, 4.57 mm (0.18 in.) Tail | |
| RJE724881193 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
| RJE7B1881191 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, CAT 6A, RA, Shield, with LEDs. |