Part Details for 8119-B-0440-4 by Amatom Electronic Hardware
Overview of 8119-B-0440-4 by Amatom Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0440EVBI | Renesas Electronics Corporation | Evaluation Board for F0440 Dual Matched Broadband RF DVGA | |
F0440NBGI | Renesas Electronics Corporation | Dual Matched Broadband RF DVGA - 400MHz to 2700MHz | |
F0440NBGI8 | Renesas Electronics Corporation | Dual Matched Broadband RF DVGA - 400MHz to 2700MHz |
Price & Stock for 8119-B-0440-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 24 |
|
Buy Now |