Part Details for 812-0470-S by Staco Energy Products Co
Overview of 812-0470-S by Staco Energy Products Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
5962-8404701VDA | Texas Instruments | Quadruple 2-Input Positive-AND Gates 14-CFP -55 to 125 |
Price & Stock for 812-0470-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B5480
|
Newark | Brush & Strap Assy Rohs Compliant: No |Staco Energy Products 812-0470-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.9600 / $193.8000 | Buy Now |
DISTI #
812-0470-S-ND
|
DigiKey | VARIAC BRUSH 5021 6020 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$170.0000 | Buy Now |
DISTI #
5874-812-0470-S
|
Mouser Electronics | Industrial Control Transformers Brush Kit for 5021 RoHS: Not Compliant | 0 |
|
$165.7500 / $170.0000 | Order Now |
DISTI #
70213103
|
RS | VARIAC BRUSH 5021 6020 | Staco Energy Products Co. 812-0470-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$152.8100 / $171.7000 | Buy Now |
|
Onlinecomponents.com | BRUSH & STRAP ASSY RoHS: Compliant |
5 In Stock |
|
$132.4700 / $145.7100 | Buy Now |
DISTI #
77767270
|
Verical | 812-0470-S Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 5 |
|
$172.2110 / $189.4230 | Buy Now |
|
Master Electronics | BRUSH & STRAP ASSY RoHS: Compliant |
5 In Stock |
|
$132.4700 / $145.7100 | Buy Now |