Part Details for 812-22-003-30-000101 by Mill-Max Mfg Corp
Overview of 812-22-003-30-000101 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 812-22-003-30-000101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED8187-03-ND
|
DigiKey | CONN SPRING PISTON 3POS SMD Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
5186 In Stock |
|
$1.1597 / $2.2400 | Buy Now |
DISTI #
575-8122200330000101
|
Mouser Electronics | Headers & Wire Housings STD SPRING-LOADED CONNECTOR RoHS: Compliant | 601 |
|
$5.8600 / $9.8400 | Buy Now |
DISTI #
71402581
|
RS | STANDARD PIN HEADER, 03 Pins, Gold over Nickel | Mill-Max 812-22-003-30-000101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2500 / $12.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$8.7800 | Buy Now |
DISTI #
000000000005697634
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$1.7500 / $14.5600 | Buy Now |