Part Details for 8120-632-A by RAF Electronic Hardware
Overview of 8120-632-A by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8120-632-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-8120-632-A-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 4" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
129 In Stock |
|
$4.9608 / $7.4600 | Buy Now |
DISTI #
761-8120-632-A
|
Mouser Electronics | Racks & Rack Cabinet Accessories Round Internal Thread Handles 1/4 OD X 4.00 Lg X 1-1/4 Ht RoHS: Compliant | 0 |
|
$4.9600 / $7.4500 | Order Now |
|
Bisco Industries | 7 |
|
Buy Now | ||
DISTI #
RAF8120-632-A
|
DB Roberts | 0 |
|
RFQ |
Part Details for 8120-632-A
8120-632-A CAD Models
8120-632-A Part Data Attributes:
|
8120-632-A
RAF Electronic Hardware
Buy Now
|
Compare Parts:
8120-632-A
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |