Part Details for 8121J85ZGE226 by C&K
Overview of 8121J85ZGE226 by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for 8121J85ZGE226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH7775
|
Newark | Pushbutton Switch, Spdt, 1A, 120V, Product Range:8020 Series, Panel Cutout Diameter:-, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Square, Actuator/Cap Colour:Black, Contact Current Ac Max:1A Rohs Compliant: Yes |C&k Components 8121J85ZGE226 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4600 / $18.9700 | Buy Now |
DISTI #
CKN10185-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 1A 120V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
195 In Stock |
|
$8.9976 / $10.3700 | Buy Now |
DISTI #
611-8121J85ZGE226
|
Mouser Electronics | Pushbutton Switches Switch Pb Spdt Illum Green RoHS: Compliant | 12 |
|
$11.5600 / $15.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$19.1600 | Buy Now |
DISTI #
000000000000019664
|
Sager | Pushbutton Switches Switch Pb Spdt Illum Green Min Qty: 160 | 0 |
|
$12.8300 / $13.3700 | Buy Now |
Part Details for 8121J85ZGE226
8121J85ZGE226 CAD Models
8121J85ZGE226 Part Data Attributes
|
8121J85ZGE226
C&K
Buy Now
Datasheet
|
Compare Parts:
8121J85ZGE226
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.152 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.86 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | GREEN LED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |