Part Details for 8121LY4V3GE by C&K
Overview of 8121LY4V3GE by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for 8121LY4V3GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000019672
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |
Part Details for 8121LY4V3GE
8121LY4V3GE CAD Models
8121LY4V3GE Part Data Attributes:
|
8121LY4V3GE
C&K
Buy Now
Datasheet
|
Compare Parts:
8121LY4V3GE
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,7
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Angle | ||
Actuator Length | 0.07 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 8.128 mm | |
Body Height | 27.7622 mm | |
Body Length or Diameter | 15.748 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.378 inch | |
Bushing Type | 1/4-40 | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | PARTIAL |
Alternate Parts for 8121LY4V3GE
This table gives cross-reference parts and alternative options found for 8121LY4V3GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8121LY4V3GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8121SD9WGI | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,3 | ITT Interconnect Solutions | 8121LY4V3GE vs 8121SD9WGI |
8121MD8V31GE | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,7 | ITT Interconnect Solutions | 8121LY4V3GE vs 8121MD8V31GE |
8121MD9V21GE | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,7 | ITT Interconnect Solutions | 8121LY4V3GE vs 8121MD9V21GE |
8121MD9WLE | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,3 | C&K | 8121LY4V3GE vs 8121MD9WLE |
8121MDZ3GE | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),QUICK CONNECT TERMINAL | C&K | 8121LY4V3GE vs 8121MDZ3GE |
8121LYW3GE | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL | ITT Interconnect Solutions | 8121LY4V3GE vs 8121LYW3GE |
8121MH9WGE | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,3 | ITT Interconnect Solutions | 8121LY4V3GE vs 8121MH9WGE |
8121SY3WGE | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,3 | C&K | 8121LY4V3GE vs 8121SY3WGE |
8121MYV9LE | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,7 | ITT Interconnect Solutions | 8121LY4V3GE vs 8121MYV9LE |
8121MDV9GE | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,7 | ITT Interconnect Solutions | 8121LY4V3GE vs 8121MDV9GE |