Part Details for 8121SD2V3GE by C&K
Overview of 8121SD2V3GE by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for 8121SD2V3GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M6664
|
Newark | Pushbutton Switch, straight, spdt, on-(On),pc Tail Terminal, pcb Hole Count:7 |C&k Components 8121SD2V3GE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$12.0700 / $14.5200 | Buy Now |
DISTI #
37AH7812
|
Newark | Pushbutton |C&k Components 8121SD2V3GE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7900 / $13.5500 | Buy Now |
DISTI #
8121SD2V3GE-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 1A 120V Min Qty: 80 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.5527 | Buy Now |
DISTI #
611-8121SD2V3GE
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 0 |
|
$10.5500 | Order Now |
DISTI #
16501503
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact Panel Mount/Bracket Mount PC Pins Bulk Min Qty: 7 Package Multiple: 1 | Americas - 45 |
|
$8.9800 / $9.1500 | Buy Now |
DISTI #
C&K Components 8121SD2V3GE
|
PEI Genesis | Pushbutton Switch, SPDT | 45 |
|
Buy Now | |
DISTI #
000000000000019680
|
Sager | Pushbutton Switches Pushbutton | 0 |
|
Buy Now |
Part Details for 8121SD2V3GE
8121SD2V3GE CAD Models
8121SD2V3GE Part Data Attributes
|
8121SD2V3GE
C&K
Buy Now
Datasheet
|
Compare Parts:
8121SD2V3GE
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 8.128 mm | |
Body Height | 29.4894 mm | |
Body Length or Diameter | 15.748 mm | |
Bushing Length | 0.288 inch | |
Bushing Type | 1/4-40 | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |