Part Details for 8121SHZGE by C&K
Overview of 8121SHZGE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for 8121SHZGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN4011-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 1A 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
288 In Stock |
|
$8.8300 / $14.4800 | Buy Now |
DISTI #
611-8121-221
|
Mouser Electronics | Pushbutton Switches ON-(ON) SPDT SLDR MT RoHS: Compliant | 2364 |
|
$8.6100 / $10.9200 | Buy Now |
DISTI #
70128327
|
RS | Switch, P/B, Sealed, SPDT, ON-MOM, Plunger, .250" Flat Bushing, 1A,120VAC, Solder | C&K 8121SHZGE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 469 |
|
$9.6800 / $11.3900 | Buy Now |
|
Future Electronics | 8020 Series Pushbutton Switch SPDT Standard Panel Mount, Rear RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$9.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$9.4200 | Buy Now |
|
Bristol Electronics | 1723 |
|
RFQ | ||
|
Quest Components | Pushbutton Switch, Straight, Spdt, On-(on), Solder Terminal | 19 |
|
$7.3125 / $14.6250 | Buy Now |
|
Quest Components | Pushbutton Switch, Straight, Spdt, On-(on), Solder Terminal | 2 |
|
$9.7500 / $14.6250 | Buy Now |
|
Quest Components | Pushbutton Switch, Straight, Spdt, On-(on), Solder Terminal | 22 |
|
$5.1900 / $10.3800 | Buy Now |
|
Quest Components | Pushbutton Switch, Straight, Spdt, On-(on), Solder Terminal | 10 |
|
$21.5420 | Buy Now |
Part Details for 8121SHZGE
8121SHZGE CAD Models
8121SHZGE Part Data Attributes
|
8121SHZGE
C&K
Buy Now
Datasheet
|
Compare Parts:
8121SHZGE
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | PLUNGER | |
Body Breadth | 6.86 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-40 | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |