Part Details for 812255-000 by TE Connectivity
Overview of 812255-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 812255-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8863
|
Newark | Mil Spec Strain Reliefs & Adapters Tx21Ab00-1410 |Raychem Te Connectivity 812255-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.5700 / $81.0700 | Buy Now |
DISTI #
812255-000
|
Avnet Americas | TX21AB00-1410 - Bulk (Alt: 812255-000) RoHS: Not Compliant Min Qty: 104 Package Multiple: 1 Lead time: 34 Weeks, 1 Days Container: Bulk | 115 Factory Stock |
|
$44.6394 / $53.7186 | Buy Now |
DISTI #
RYCTX21AB00-1410
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTX21AB00-1410 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy | 115 Factory Stock |
|
$46.9600 / $128.6200 | Buy Now |
DISTI #
812255-000
|
Avnet Americas | TX21AB00-1410 - Bulk (Alt: 812255-000) RoHS: Not Compliant Min Qty: 104 Package Multiple: 1 Lead time: 34 Weeks, 1 Days Container: Bulk | 115 Factory Stock |
|
$44.6394 / $53.7186 | Buy Now |
DISTI #
RYCTX21AB00-1410
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTX21AB00-1410 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 812255-000
|
PEI Genesis | TX21AB00-1410 | 0 |
|
Buy Now | |
|
Master Electronics | Shrink Boot Adapters 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy | 115 Factory Stock |
|
$46.9600 / $128.6200 | Buy Now |